
cable assembly, bnc plug to bnc plug, black rg59, black boots, 10 feet length
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 10foot |
| Packaging | Bulk |
| Resistance | 75R |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
