BEL 73-6310-25 technical specifications.
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 25foot |
| Packaging | Bulk |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6310-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
