
The 73 Series 6 Foot BNC to BNC cable assembly features a 75 ohm resistance and 22 AWG wire gauge. It is available in bulk packaging and has a blue color. The assembly is designed for use in coaxial and RF applications, with a male to male gender configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 73-6311-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 6foot |
| Packaging | Bulk |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-6311-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.