
cable assembly, bnc plug to bnc plug, redrg59 cable, red boots, 6 feet length
BEL 73-6313-6 technical specifications.
| Color | Red |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Gender | Male to Male |
| Length | 6foot |
| Packaging | Bulk |
| Resistance | 75R |
| Series | 73 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
