
cable assembly, bnc plug to bnc plug, rg58 thin ethernet cable, blue boots, 25 feet
BEL 73-6361-25 technical specifications.
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 25foot |
| Mount | Cable |
| Polarity | Normal |
| RoHS | Compliant |
No datasheet is available for this part.