This 14ft cable assembly features 8 conductors and is constructed with 24AWG wire. It has a grey color and is packaged in bulk quantities of 80. The assembly is a male-to-male RJ45 connector configuration, suitable for applications requiring UL approval.
BEL 73-7770-14 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Number of Conductors | 8 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7770-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.