This 25foot cable assembly features 8 conductors and is constructed with 24AWG wire. It is available in bulk packaging with 100 units per package. The assembly is not RoHS compliant and has a grey color. It is approved by UL and has an unshielded design.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 25foot |
| Number of Conductors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |