BEL 73-7770-5 technical specifications.
| Approvals | UL |
| Color | Grey |
| Length | 5foot |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7770-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.