Cable Assembly UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Number of Conductors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |