Cable Assembly UTP 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
BEL 73-7773-10 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
No datasheet is available for this part.