This 3foot cable assembly features 8 conductors and RJ45 connectors on both ends, with a 24AWG wire gauge. It is manufactured by BEL and meets UL approval standards. The assembly is packaged in quantities of 200.
BEL 73-7773-3 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Number of Conductors | 8 |
| Package Quantity | 200 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7773-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.