Cable Assembly Cat 5e Patch 15.24m RJ-45 to RJ-45 F-F
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |