This 7foot cable assembly features 8 conductors and RJ45 connectors on both ends. It is designed for male to male connections and is available in bulk packaging with 140 units per package. The cable has a 24AWG gauge and is not RoHS compliant. It has UL approval and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |