This 8-conductor cable assembly features 24AWG twisted pair wires and is unshielded. It has a length of 14 feet and is packaged in bulk quantities of 100. The assembly meets UL approval requirements.
BEL 73-7776-14 technical specifications.
| Approvals | UL |
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Number of Conductors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 73 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
No datasheet is available for this part.