
This cable assembly features 8 conductors in a molded package with a grey color. It has a 24AWG twisted pair wire and is available in bulk packaging with 100 units per package. The assembly is not radiation hardened and its compliance with Reach SVHC is unknown. It has UL approval and is available as a male to male connector.
BEL 73-7790-10 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for BEL 73-7790-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.