This 14ft cable assembly features 8 conductors and is constructed with 24AWG wire. It has an unshielded design and is available in quantities of 80. The cable is approved for use in UL environments and has a grey color. It is a male-to-male connector assembly with RJ45 connectors on both ends.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Number of Conductors | 8 |
| Package Quantity | 80 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |