This 14ft cable assembly features RJ45 connectors at both ends, with 8 conductors and a 24AWG wire gauge. It is available in bulk packaging with 80 units per package. The assembly is not RoHS compliant. It is approved by UL and suitable for use in various Ethernet and modular applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 73-7791-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7791-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.