
This cable assembly features a molded package with a blue color and unshielded design. It has a round wire/cable type and is a free hanging mount. The assembly is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 73-7792-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-7792-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.