This 50foot cable assembly features 8 conductors and RJ45 connectors at each end. It is designed for use in applications where a male-to-male connection is required. The assembly is not RoHS compliant and is approved for use in UL environments. The cable has a 24AWG gauge and a red color.
BEL 73-7794-50 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.