
Cable Assembly UTP 30.48m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
BEL 73-7795-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 100foot |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
No datasheet is available for this part.