
AIM CAMBRIDGE 73-8891-1 NETWORK CABLE, RJ45 PLUG, 1FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 73-8891-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 73-8891-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.