Ethernet Cables / Networking Cables C6-500MHZ BLACK 100 MOLDED/BOOTED PATCH
BEL 73-8891-100 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.