This 8-conductor RJ45 cable assembly features a molded package with 80 pieces per quantity. The cable has a yellow color and a wire/cable gauge of 24AWG. It is not RoHS compliant and is part of the 73 series. The assembly is designed for Ethernet and modular applications, including Cat5e, Cat6, and Cat7.
BEL 73-8895-10 technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.