
Cable Assembly Cat 6 Patch 7.62m RJ-45 to RJ-45 F-F
BEL 73-8896-25 technical specifications.
| Package/Case | Molded |
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 73 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.