The BEL 887FU-272M=P3 is a surface mount inductor with a current rating of 3.7A and a DC resistance of 63 milliohms. It has an inductance of 22 microhenries and a tolerance of 20%. This inductor is available in tape and reel packaging and is unshielded.
BEL 887FU-272M=P3 technical specifications.
| Current | 3.7A |
| DC Resistance (DCR) | 63mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.7A |
| Series | SC4020FH |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 887FU-272M=P3 to view detailed technical specifications.
No datasheet is available for this part.