
10-position, male, straight IDC terminal plug for telecom and datacom applications. Features gold-plated bronze contacts and a clear housing. Designed for cable mounting with a 1.02mm pitch. Rated for 150V and compatible with round wire/cable types. Unshielded, RoHS compliant.
BEL 937-SP-301010R technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Housing Color | Clear |
| Length | 11.68mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-301010R to view detailed technical specifications.
No datasheet is available for this part.