
Telecom and Datacom Plug Connector, featuring 6 contacts and a straight, male orientation. This unshielded, IDC terminal connector offers gold-plated bronze contacts and a gold-plated body, rated for 1.5A current and 150V voltage (30V AC, 42V DC). Designed for cable mounting with a 1.02mm pitch, it accommodates 26AWG flat wire and boasts a UL94 V-0 flammability rating. Operating within a -40°C to 125°C temperature range, it supports 1000 mating cycles and is RoHS compliant.
BEL 937-SP-3066 technical specifications.
| Body Plating | Gold |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 0.485inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 9.6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3066 to view detailed technical specifications.
No datasheet is available for this part.
