
Modular RJ11 connector for cable mounting, featuring 8 positions loaded and 1 port. This straight, unshielded connector utilizes IDC termination with a 1.02mm pitch. Constructed with a clear housing and male gender, it offers bronze contacts with gold plating for reliable connectivity. Operating temperature range is -40°C to 125°C, with a voltage rating of 150V. Designed for flat wire/cable types, this RoHS compliant component is supplied in bulk packaging.
BEL 937-SP-3088 technical specifications.
| Color | Clear |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 11.68mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 22.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-3088 to view detailed technical specifications.
No datasheet is available for this part.