Telecom and Datacom Connector, 6 Contact(s), Male, Plug, ROHS COMPLIANT
BEL 937-SP-360606-A151 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 1.046inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-360606-A151 to view detailed technical specifications.
No datasheet is available for this part.