This 150V shielded IDC cable mount connector features a clear color and gold contact plating. It has a straight orientation and a pitch of 1.02mm. The connector is made of bronze and is RoHS compliant. It is available in bulk packaging and is suitable for use in high-reliability applications.
BEL 937-SP-360606-A152 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 937-SP-360606-A152 to view detailed technical specifications.
No datasheet is available for this part.