This 6-contact cable mount IDC connector is designed for use in a variety of applications. It features a voltage rating of 150V and a pitch of 1.02mm. The connector is lead free and RoHS compliant, making it suitable for use in environmentally sensitive applications. It is available in bulk packaging and is designed for use with flat wire or cable.
BEL 940-SP-3026 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 13.3mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.