This 150V IDC male cable mount connector features a 1.02mm pitch and is made with bronze contacts plated with gold. It is available in bulk packaging and is RoHS compliant. The connector is designed for use in modular and Ethernet applications, including RJ11 interfaces.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |