
8-position, 8-contact male plug for telecom and datacom applications. Features straight orientation with IDC termination and a 1.02mm pitch. Constructed with a clear plastic housing and gold-plated bronze contacts, this unshielded connector supports a 1.5A current rating and 150V voltage rating. Operates within a -40°C to 125°C temperature range and offers 1000 mating cycles. Compliant with RoHS standards.
BEL 940-SP-3088R technical specifications.
| Body Plating | Gold |
| Color | Clear |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22.5mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Plastic |
| Mating Cycles | 1000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 11.7mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-3088R to view detailed technical specifications.
No datasheet is available for this part.
