
This RJ11 modular connector features a 150V voltage rating and a 1.02mm pitch. It is unshielded and has an IDC termination. The connector is made of bronze with a gold plating and has a clear color. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Gender | Male |
| Length | 12.57mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
