Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, IDC Terminal, Plug, ROHS COMPLIANT
BEL 940-SP-360808-A161 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.57mm |
| Gender | Male |
| Length | 1.006inch |
| Mount | Cable |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.