This shielded IDC cable mount connector features a black and clear color scheme, with a gold contact plating and bronze contact material. It has a male gender and is designed for cable mount applications. The connector is RoHS compliant and has a voltage rating of 150V. It is available in bulk packaging and has a 1.02mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 940-SP-360808-K1-A108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 940-SP-360808-K1-A108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.