This RJ11 modular connector features a 1.02mm pitch and a voltage rating of 150V. It is shielded and has an IDC termination. The connector is made of bronze with a gold plating and has a clear color. It is RoHS compliant and available in bulk packaging.
BEL 943-SP-370808SM2-FS technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 37 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 943-SP-370808SM2-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.