Conn SCSI SKT 50 POS 2.16mm IDT ST Panel Mount 50 Terminal 1 Port
BEL 97-22500-11A technical specifications.
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.16mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 97-22500-11A to view detailed technical specifications.
No datasheet is available for this part.