BEL 97-22500-180 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 97 |
| Rated Current (Signal) | 5 |
| Insulator Color | GRAY |
| Plating Thickness | 20u |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL 97-22500-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.