This 64-contact SCSI socket features a right-angle body orientation and cable mount design. It has a terminal pitch of 2.16mm and supports a maximum voltage rating of 500VAC. The socket operates within a temperature range of -40°C to 105°C and is designed for use in SCSI applications.
BEL 97-22640-90A technical specifications.
| Type | SCSI |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.16mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 97-22640-90A to view detailed technical specifications.
No datasheet is available for this part.