Conn BNC-TRB Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount
BEL ADBJ20-E2-BJ74 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.