
Straight RF coaxial connector with BNC female to plug termination. Features 50 Ohm impedance and a DC rated voltage of 400V. Constructed with a copper contact material and nickel plating for reliable signal transmission.
Sign in to ask questions about the BEL ADBJ20-E2-PL75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ADBJ20-E2-PL75 technical specifications.
| Connector Type A | BNC |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Impedance | 50R |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL ADBJ20-E2-PL75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
