CONN ADAPT BNC JACK TO TRB PLUG
BEL ADBJ20-E3-PL75 technical specifications.
| Body Plating | Nickel |
| Impedance | 50R |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.