Sign in to ask questions about the BEL ADRMF370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ADRMF370 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Max Frequency | 500MHz |
| Mount | Free Hanging, Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 370 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL ADRMF370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.