The AM1046-9R is a single-output regulator from BEL with a maximum output current of 8A and a maximum power dissipation of 40W. It operates within a temperature range of -40°C to 71°C and has been approved for use in CE, TUV, and cURus applications. The device features a chassis mount design and a maximum input voltage of 35V, with a minimum input voltage of 8V. It also provides an isolation voltage of 2.8kV.
BEL AM1046-9R technical specifications.
| Approvals | CE, TUV, cURus |
| Isolation Voltage | 2.8kV |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Resistance | -9R |
| Series | Melcher M (50W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.