DC/DC Power Supply Triple-OUT 5.1V/12V 5A/0.7A 50W 11-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Contact Plating | Gold |
| Depth | 111.2mm |
| Efficiency | 75% |
| Height | 1.52inch |
| Isolation | Isolated |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Compliant |