Module DC-DC 1-OUT 2V 15A 50W 8-Pin 1/8-Brick
BEL ASQ24T15020-PCB0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL ASQ24T15020-PCB0 to view detailed technical specifications.
No datasheet is available for this part.