Sign in to ask questions about the BEL BACC45FM12-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FM12-3S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM12-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.