This Aluminium Flange Mount Circular Connector features a 3-contact design with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is compliant with the MIL-DTL-26500 military standard and has a shell finish of anodized aluminium. The connector is rated for environment sealed applications and has a termination type of crimp. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the BEL BACC45FM12-3S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FM12-3S7 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM12-3S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.