
This aluminium flange mount connector features a gold-plated copper alloy contact and a gold-plated mating contact. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for environment-sealed applications and is compliant with the MIL-DTL-26500 military standard. It is available in bulk packaging and has a crimp termination.
Sign in to ask questions about the BEL BACC45FM12-3S9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FM12-3S9 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FM12-3S9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.